PDP SEO Portlet

MS27656T23F21S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27656T23F21S
Secondary Manufacturer Part#: MS27656T23F21S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
21Signal
Receptacle
23-21
Wall Mount
-65 to 200 °C
42.87 mm
32.35 x 42.87 x 42.87 mm
42.87 mm
32.35 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$419.46842
10+
$328.81875
25+
$222.81897
50+
$152.5086
100+
$151.7184