PDP SEO Portlet

MS27656T23B21PA

Conn Subminiature Cylindrical PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27656T23B21PA
Secondary Manufacturer Part#: MS27656T23B21PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
21Signal
Receptacle
23-21
Wall Mount
-65 to 200 °C
42.87 mm
32.35 x 42.87 x 42.87 mm
42.87 mm
32.35 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$269.74667
10+
$236.7027
25+
$235.48884
50+
$234.27498
100+
$233.06112