PDP SEO Portlet

MS27656T21F16P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27656T21F16P
Secondary Manufacturer Part#: MS27656T21F16P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
16Signal
Receptacle
21-16
Wall Mount
-65 to 200 °C
39.67 mm
32.35 x 39.67 x 39.67 mm
39.67 mm
32.35 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$266.17621
10+
$227.31962
25+
$226.15388
50+
$224.98814
100+
$223.8224