PDP SEO Portlet

MS27656T21B41S

Conn Subminiature Cylindrical SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27656T21B41S
Secondary Manufacturer Part#: MS27656T21B41S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
41Signal
Receptacle
21-41
Wall Mount
-65 to 200 °C
39.67 mm
32.35 x 39.67 x 39.67 mm
39.67 mm
32.35 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $: