MS27656T21B41PB
Conn Subminiature Cylindrical PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 41Signal | ||
| Receptacle | ||
| 21-41 | ||
| Wall Mount | ||
| -65 to 200 °C | ||
| 39.67 mm | ||
| 32.35 x 39.67 x 39.67 mm | ||
| 39.67 mm | ||
| 32.35 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |