PDP SEO Portlet

MS27656T21B16PA

Conn Subminiature Cylindrical PIN 16 POS Crimp ST Wall Mount 16 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27656T21B16PA
Secondary Manufacturer Part#: MS27656T21B16PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
16Signal
Receptacle
21-16
Wall Mount
-65 to 200 °C
39.67 mm
32.35 x 39.67 x 39.67 mm
39.67 mm
32.35 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$270.44
10+
$237.3111
25+
$236.09412
50+
$234.87714
100+
$233.66016