PDP SEO Portlet

MS27656T19F35P

Conn Subminiature Cylindrical PIN 66 POS Crimp ST Wall Mount 66 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27656T19F35P
Secondary Manufacturer Part#: MS27656T19F35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
66Signal
Receptacle
19-35
Wall Mount
-65 to 200 °C
36.52 mm
32.33 x 36.52 x 36.52 mm
36.52 mm
32.33 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$318.42718
10+
$242.16803
25+
$169.09877
50+
$62.81362
100+
$61.3375