PDP SEO Portlet

MS27656T19F35B

Conn Subminiature Cylindrical SKT 66 POS Crimp ST Wall Mount 66 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27656T19F35B
Secondary Manufacturer Part#: MS27656T19F35B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
66Signal
Receptacle
19-35
Wall Mount
-65 to 200 °C
36.52 mm
32.33 x 36.52 x 36.52 mm
36.52 mm
32.33 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$283.96
10+
$249.1749
25+
$247.89708
50+
$246.61926
100+
$245.34144