PDP SEO Portlet

MS27656T19F32SA

Conn Subminiature Cylindrical SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27656T19F32SA
Secondary Manufacturer Part#: MS27656T19F32SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
32Signal
Receptacle
19-32
Wall Mount
-65 to 200 °C
36.52 mm
32.33 x 36.52 x 36.52 mm
36.52 mm
32.33 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
5+
$350.86667
10+
$266.84485
25+
$188.47044
50+
$71.06894
100+
$70.03018