PDP SEO Portlet

MS27656T19B35PC

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27656T19B35PC
Secondary Manufacturer Part#: MS27656T19B35PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
66Signal
Receptacle
19-35
Wall Mount
-65 to 200 °C
36.52 mm
32.33 x 36.52 x 36.52 mm
36.52 mm
32.33 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$323.41417
10+
$246.02707
25+
$174.23369
50+
$67.08909
100+
$65.5125