PDP SEO Portlet

MS27656T17F26P

Conn Subminiature Cylindrical PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27656T17F26P
Secondary Manufacturer Part#: MS27656T17F26P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
26Signal
Receptacle
17-26
Wall Mount
-65 to 200 °C
33.32 mm
32.33 x 33.32 x 33.32 mm
33.32 mm
32.33 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$233.01333
10+
$177.22295
25+
$124.78149
50+
$66.32445
100+
$65.9808