PDP SEO Portlet

MS27656T17B8S

Conn Subminiature Cylindrical SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27656T17B8S
Secondary Manufacturer Part#: MS27656T17B8S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
8Signal
Receptacle
17-8
Wall Mount
-65 to 200 °C
33.32 mm
32.33 x 33.32 x 33.32 mm
33.32 mm
32.33 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$269.41333
7+
$263.44198
20+
$235.19784
30+
$233.98548
50+
$232.77312