PDP SEO Portlet

MS27656T17B35SB

Conn Subminiature Cylindrical SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27656T17B35SB
Secondary Manufacturer Part#: MS27656T17B35SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
55Signal
Receptacle
17-35
Wall Mount
-65 to 200 °C
33.32 mm
32.33 x 33.32 x 33.32 mm
33.32 mm
32.33 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$444.87828
6+
$435.13742
10+
$377.9508
20+
$376.0026
40+
$374.0544