MS27656T15F97S
Conn Subminiature Cylindrical SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Gold | ||
| (4/8)Signal | ||
| Receptacle | ||
| 15-97 | ||
| Wall Mount | ||
| -65 to 200 °C | ||
| 30.96 mm | ||
| 32.33 x 30.96 x 30.96 mm | ||
| 30.96 mm | ||
| 32.33 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |