PDP SEO Portlet

MS27656T15B18P

Conn Subminiature Cylindrical PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27656T15B18P
Secondary Manufacturer Part#: MS27656T15B18P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
18Signal
Receptacle
15-18
Wall Mount
-65 to 200 °C
30.96 mm
32.33 x 30.96 x 30.96 mm
30.96 mm
32.33 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$228.66146
10+
$173.97829
25+
$121.46974
50+
$45.17409
100+
$44.1125