PDP SEO Portlet

MS27656T15A35P

Conn Subminiature Cylindrical PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27656T15A35P
Secondary Manufacturer Part#: MS27656T15A35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
37Signal
Receptacle
15-35
Wall Mount
-65 to 200 °C
30.96 mm
32.33 x 30.96 x 30.96 mm
30.96 mm
32.33 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$244.2
10+
$214.2855
25+
$213.1866
50+
$212.0877
100+
$210.9888