PDP SEO Portlet

MS27656T13B35S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27656T13B35S
Secondary Manufacturer Part#: MS27656T13B35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
22Signal
Receptacle
13-35
Wall Mount
-65 to 200 °C
28.57 mm
32.33 x 28.57 x 28.57 mm
28.57 mm
32.33 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$304.52117
10+
$231.66287
25+
$161.77626
50+
$111.3224
100+
$110.7456