MS27656T11B99P
Conn Subminiature Cylindrical PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 7Signal | ||
| Receptacle | ||
| 11-99 | ||
| Wall Mount | ||
| -65 to 200 °C | ||
| 26.18 mm | ||
| 32.33 x 26.18 x 26.18 mm | ||
| 26.18 mm | ||
| 32.33 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |