PDP SEO Portlet

MS27656E9B6P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27656E9B6P
Secondary Manufacturer Part#: MS27656E9B6P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Receptacle
9-6
Wall Mount
-65 to 200 °C
23.82 mm
32.33 x 23.82 x 23.82 mm
23.82 mm
32.33 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$242.7767
10+
$207.33538
25+
$206.27212
50+
$205.20886
100+
$204.1456