PDP SEO Portlet

MS27656E25F61PB

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27656E25F61PB
Secondary Manufacturer Part#: MS27656E25F61PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
61Signal
Receptacle
25-61
Wall Mount
-65 to 200 °C
46.02 mm
32.35 x 46.02 x 46.02 mm
46.02 mm
32.35 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$333.70323
10+
$270.1296
25+
$268.74432
50+
$267.35904
100+
$265.97376