PDP SEO Portlet

MS27656E19B35S

Conn Subminiature Cylindrical SKT 66 POS Crimp ST Wall Mount 66 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27656E19B35S
Secondary Manufacturer Part#: MS27656E19B35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
66Signal
Receptacle
19-35
Wall Mount
-65 to 200 °C
36.52 mm
32.33 x 36.52 x 36.52 mm
36.52 mm
32.33 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$521.13333
10+
$396.34941
25+
$279.0874
50+
$104.36433
100+
$102.23048