PDP SEO Portlet

MS27656E19B11P

Conn Subminiature Cylindrical PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27656E19B11P
Secondary Manufacturer Part#: MS27656E19B11P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
11Signal
Receptacle
19-11
Wall Mount
-65 to 200 °C
36.52 mm
32.33 x 36.52 x 36.52 mm
36.52 mm
32.33 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$238.93684
10+
$181.80356
25+
$126.91905
50+
$57.02185
100+
$56.7264