PDP SEO Portlet

MS27513E16F8P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27513E16F8P
Secondary Manufacturer Part#: MS27513E16F8P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
8Signal
Receptacle
16-8
Box Mount
-65 to 200 °C
30.96 mm
22.76 x 30.96 x 30.96 mm
30.96 mm
22.76 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$191.53333
10+
$168.0705
25+
$167.2086
50+
$166.3467
100+
$165.4848