PDP SEO Portlet

MS27508E24F61S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27508E24F61S
Secondary Manufacturer Part#: MS27508E24F61S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
61Signal
Receptacle
24-61
Box Mount
-65 to 200 °C
42.87 mm
17.06 x 42.87 x 42.87 mm
42.87 mm
17.06 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$411.82667
10+
$361.37888
25+
$359.52565
50+
$357.67242
100+
$355.8192