PDP SEO Portlet

MS27508E24F29SA

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27508E24F29SA
Secondary Manufacturer Part#: MS27508E24F29SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
29Signal
Receptacle
24-29
Box Mount
-65 to 200 °C
42.87 mm
17.06 x 42.87 x 42.87 mm
42.87 mm
17.06 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$349.25333
10+
$306.46931
25+
$304.89768
50+
$303.32604
100+
$301.7544