PDP SEO Portlet

MS27508E24A35SA

Conn Subminiature Cylindrical SKT 128 POS Crimp ST Box Mount 128 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27508E24A35SA
Secondary Manufacturer Part#: MS27508E24A35SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
128Signal
Receptacle
24-35
Box Mount
-65 to 200 °C
42.87 mm
17.06 x 42.87 x 42.87 mm
42.87 mm
17.06 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$572.04
10+
$435.0326
25+
$306.94087
50+
$136.50854
100+
$133.71747