PDP SEO Portlet

MS27508E22B55B

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27508E22B55B
Secondary Manufacturer Part#: MS27508E22B55B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
55Signal
Receptacle
22-55
Box Mount
-65 to 200 °C
39.67 mm
17.06 x 39.67 x 39.67 mm
39.67 mm
17.06 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$220.28
10+
$193.29514
20+
$192.30389
40+
$191.31263
80+
$190.32137