PDP SEO Portlet

MS27508E22B32P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27508E22B32P
Secondary Manufacturer Part#: MS27508E22B32P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
32Signal
Receptacle
22-32
Box Mount
-65 to 200 °C
39.67 mm
17.06 x 39.67 x 39.67 mm
39.67 mm
17.06 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$235.37333
10+
$206.54075
25+
$205.48157
50+
$204.42239
100+
$203.3632