PDP SEO Portlet

MS27508E18B11S

Conn Subminiature Cylindrical SKT 11 POS Crimp ST Box Mount 11 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27508E18B11S
Secondary Manufacturer Part#: MS27508E18B11S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
11Signal
Receptacle
18-11
Box Mount
-65 to 200 °C
33.32 mm
17.06 x 33.32 x 33.32 mm
33.32 mm
17.06 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$228.92
10+
$174.11995
25+
$122.58355
50+
$64.52955
100+
$64.1952