PDP SEO Portlet

MS27508E16B6SB

Conn Subminiature Cylindrical SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27508E16B6SB
Secondary Manufacturer Part#: MS27508E16B6SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Receptacle
16-6
Box Mount
-65 to 200 °C
30.96 mm
17.06 x 30.96 x 30.96 mm
30.96 mm
17.06 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$317.74667
10+
$241.66884
25+
$171.99229
50+
$97.93785
100+
$97.4304