PDP SEO Portlet

MS27508E16B35A

Conn Subminiature Cylindrical PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27508E16B35A
Secondary Manufacturer Part#: MS27508E16B35A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
55Signal
Receptacle
16-35
Box Mount
-65 to 200 °C
30.96 mm
17.06 x 30.96 x 30.96 mm
30.96 mm
17.06 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$218.41333
10+
$166.04954
25+
$116.95373
50+
$51.79001
100+
$50.7311