PDP SEO Portlet

MS27508E14F35BA

Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Box Mount 37 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27508E14F35BA
Secondary Manufacturer Part#: MS27508E14F35BA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
37Signal
Receptacle
14-35
Box Mount
-65 to 200 °C
28.57 mm
17.06 x 28.57 x 28.57 mm
28.57 mm
17.06 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$174.34667
10+
$134.15025
25+
$113.9071
50+
$113.31995
100+
$112.7328