PDP SEO Portlet

MS27508E14B5S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27508E14B5S
Secondary Manufacturer Part#: MS27508E14B5S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
5Signal
Receptacle
14-5
Box Mount
-65 to 200 °C
28.57 mm
17.06 x 28.57 x 28.57 mm
28.57 mm
17.06 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$192.56
10+
$146.40156
25+
$103.09769
50+
$46.3779
100+
$46.1376