PDP SEO Portlet

MS27508E12B4PB

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27508E12B4PB
Secondary Manufacturer Part#: MS27508E12B4PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
4Signal
Receptacle
12-4
Box Mount
-65 to 200 °C
26.18 mm
17.06 x 26.18 x 26.18 mm
26.18 mm
17.06 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$176.08
10+
$154.51069
20+
$153.71832
40+
$152.92596
80+
$152.1336