PDP SEO Portlet

MS27508E12A8P

Conn Subminiature Cylindrical PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27508E12A8P
Secondary Manufacturer Part#: MS27508E12A8P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
8Signal
Receptacle
12-8
Box Mount
-65 to 200 °C
26.18 mm
17.06 x 26.18 x 26.18 mm
26.18 mm
17.06 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$185.78667
10+
$154.53384
25+
$153.74136
50+
$152.94888
100+
$152.1564