PDP SEO Portlet

MS27508E10B5PA

Conn Subminiature Cylindrical PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27508E10B5PA
Secondary Manufacturer Part#: MS27508E10B5PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
5Signal
Receptacle
10-5
Box Mount
-65 to 200 °C
23.82 mm
17.06 x 23.82 x 23.82 mm
23.82 mm
17.06 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$171.38667
10+
$130.35202
25+
$92.33933
50+
$41.7266
100+
$41.5104