PDP SEO Portlet

MS27505E25B61P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27505E25B61P
Secondary Manufacturer Part#: MS27505E25B61P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
61Signal
Receptacle
25-61
Box Mount
-65 to 200 °C
46.02 mm
26 x 46.02 x 46.02 mm
46.02 mm
26 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$418.90318
10+
$357.75188
25+
$355.91725
50+
$354.08262
100+
$352.248