PDP SEO Portlet

MS27505E25B35B

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27505E25B35B
Secondary Manufacturer Part#: MS27505E25B35B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
128Signal
Receptacle
25-35
Box Mount
-65 to 200 °C
46.02 mm
26 x 46.02 x 46.02 mm
46.02 mm
26 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $: