PDP SEO Portlet

MS27505E21F35S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27505E21F35S
Secondary Manufacturer Part#: MS27505E21F35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
79Signal
Receptacle
21-35
Box Mount
-65 to 200 °C
39.67 mm
26 x 39.67 x 39.67 mm
39.67 mm
26 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$629.37542
10+
$537.498
25+
$534.7416
50+
$531.9852
100+
$529.2288