PDP SEO Portlet

MS27505E21F35B

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27505E21F35B
Secondary Manufacturer Part#: MS27505E21F35B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
79Signal
Receptacle
21-35
Box Mount
-65 to 200 °C
39.67 mm
26 x 39.67 x 39.67 mm
39.67 mm
26 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$398.69576
10+
$340.49438
25+
$338.74825
50+
$337.00212
100+
$335.256