PDP SEO Portlet

MS27505E21B41SA

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27505E21B41SA
Secondary Manufacturer Part#: MS27505E21B41SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
41Signal
Receptacle
21-41
Box Mount
-65 to 200 °C
39.67 mm
26 x 39.67 x 39.67 mm
39.67 mm
26 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$505.4391
10+
$384.52365
25+
$269.08567
50+
$118.93241
100+
$116.1375