PDP SEO Portlet

MS27505E19B35PC

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27505E19B35PC
Secondary Manufacturer Part#: MS27505E19B35PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
66Signal
Receptacle
19-35
Box Mount
-65 to 200 °C
36.52 mm
25.98 x 36.52 x 36.52 mm
36.52 mm
25.98 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$433.90462
10+
$340.16775
25+
$232.74733
50+
$138.91175
100+
$138.192