PDP SEO Portlet

MS27505E19B35P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27505E19B35P
Secondary Manufacturer Part#: MS27505E19B35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
66Signal
Receptacle
19-35
Box Mount
-65 to 200 °C
36.52 mm
25.98 x 36.52 x 36.52 mm
36.52 mm
25.98 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$433.89505
10+
$330.05494
25+
$230.49515
50+
$128.18095
100+
$127.5168