PDP SEO Portlet

MS27505E17F8B

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27505E17F8B
Secondary Manufacturer Part#: MS27505E17F8B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
8Signal
Receptacle
17-8
Box Mount
-65 to 200 °C
33.32 mm
25.98 x 33.32 x 33.32 mm
33.32 mm
25.98 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$324.04439
10+
$246.48265
25+
$172.1247
50+
$63.92729
100+
$62.6592