PDP SEO Portlet

MS27505E17B6P

Conn Subminiature Cylindrical PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27505E17B6P
Secondary Manufacturer Part#: MS27505E17B6P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Receptacle
17-6
Box Mount
-65 to 200 °C
33.32 mm
25.98 x 33.32 x 33.32 mm
33.32 mm
25.98 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$373.69333
10+
$284.23729
25+
$200.14139
50+
$88.65275
100+
$86.84015