PDP SEO Portlet

MS27505E17B6B

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27505E17B6B
Secondary Manufacturer Part#: MS27505E17B6B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Receptacle
17-6
Box Mount
-65 to 200 °C
33.32 mm
25.98 x 33.32 x 33.32 mm
33.32 mm
25.98 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$332.59354
10+
$284.0409
25+
$282.58428
50+
$281.12766
100+
$279.67104