PDP SEO Portlet

MS27505E11B35P

Conn Subminiature Cylindrical PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27505E11B35P
Secondary Manufacturer Part#: MS27505E11B35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
13Signal
Receptacle
11-35
Box Mount
-65 to 200 °C
26.18 mm
25.98 x 26.18 x 26.18 mm
26.18 mm
25.98 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$284.92
10+
$216.75358
25+
$152.58355
50+
$67.60278
100+
$66.22057