PDP SEO Portlet

MS27500E16A6S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27500E16A6S
Secondary Manufacturer Part#: MS27500E16A6S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Gold
6Signal
Plug
16-6
Cable Mount
-65 to 200 °C
32.13 mm
57.32 x 48.19 mm
48.19 mm
57.32 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
4+
$468.54667
10+
$356.32334
25+
$250.9126
50+
$246.8856
100+
$245.6064