PDP SEO Portlet

MS27499E8B35P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27499E8B35P
Secondary Manufacturer Part#: MS27499E8B35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Receptacle
8-35
Box Mount
-65 to 200 °C
20.62 mm
16.91 x 20.62 x 20.62 mm
20.62 mm
16.91 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536.69.40.20
Schedule B: 7616106000
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$30.1519