PDP SEO Portlet

MS27499E20F35S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27499E20F35S
Secondary Manufacturer Part#: MS27499E20F35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
79Signal
Receptacle
20-35
Box Mount
-65 to 200 °C
36.52 mm
16.91 x 36.52 x 36.52 mm
36.52 mm
16.91 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$400.26667
10+
$351.234
25+
$349.4328
50+
$347.6316
100+
$345.8304